+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B10172

Wire: control cable; HTKSHekw FE180/PH120 E90; 1x2x1.4mm; LSZH


Manufacturer: BITNER

Manufacturer part number:
B10172
TME Symbol:
BITNER-B10172

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
HTKSHekw FE180/PH120 E90
Cable structure
1x2x1.4mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
Al foil, shielded
Number of cores
2
Cable external diameter
8.2mm
Core structure
wire
Rated voltage
225V
CPR standard
Cca
Conform to the norm
EN 60332-1
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
coloured
Earth core
none
No. of pairs
1
Core diameter
1.4mm
Operating temperature
-30...80°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight82 g
Certificates
EAN code5902956372734
See other products in this category: Fire Performance Cables BITNER,
*
B10172
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.80 USDGross price for quantities from 1 m - 2.16 USD
Net price for quantities from 25 m - 1.54 USDGross price for quantities from 25 m - 1.85 USD
Net price for quantities from 50 m - 1.37 USDGross price for quantities from 50 m - 1.64 USD
Net price for quantities from 100 m - 1.20 USDGross price for quantities from 100 m - 1.44 USD