+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B10200

Wire: control cable; HTKSHekw FE180/PH120 E90; 2x2x1.8mm; LSZH


Manufacturer: BITNER

Manufacturer part number:
B10200
TME Symbol:
BITNER-B10200

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
HTKSHekw FE180/PH120 E90
Cable structure
2x2x1.8mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
Al foil, shielded
Number of cores
4
Cable external diameter
13.6mm
Core structure
wire
Rated voltage
225V
CPR standard
Cca
Conform to the norm
EN 60332-1
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
coloured
Earth core
none
No. of pairs
2
Core diameter
1.8mm
Operating temperature
-30...80°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight238 g
Certificates
EAN code5902956374387
See other products in this category: Fire Performance Cables BITNER,
*
B10200
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.99 USDGross price for quantities from 1 m - 2.39 USD
Net price for quantities from 25 m - 1.71 USDGross price for quantities from 25 m - 2.04 USD
Net price for quantities from 50 m - 1.52 USDGross price for quantities from 50 m - 1.82 USD
Net price for quantities from 100 m - 1.33 USDGross price for quantities from 100 m - 1.59 USD