+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF0001

Wire: mains; BiTflame A; 1x2x0.8mm; LSZH; red; Core: Cu; Øcable: 4mm


Manufacturer: BITNER

Manufacturer part number:
BF0001
TME Symbol:
BITNER-BF0001

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTflame A
Cable structure
1x2x0.8mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
2
Cable external diameter
4mm
Core structure
wire
Rated voltage
0.15kV
CPR standard
B2ca
Kind of material
halogen free
Resistance to
fire
Core marking
coloured numbered
Earth core
none
Core diameter
0.8mm
Operating temperature
-40...80°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
  • outdoor
  • signal transmission
Gross weight23.104 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
BF0001
190 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 0.48 GBPGross price for quantities from 1 m - 0.58 GBP
Net price for quantities from 25 m - 0.41 GBPGross price for quantities from 25 m - 0.50 GBP
Net price for quantities from 50 m - 0.37 GBPGross price for quantities from 50 m - 0.44 GBP
Net price for quantities from 100 m - 0.32 GBPGross price for quantities from 100 m - 0.39 GBP