+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS1108

Wire; BiT 1000 (ST) FR; 2x2x1mm2; shielded,Al-PET foil; PVC


Manufacturer: BITNER

Manufacturer part number:
BS1108
TME Symbol:
BITNER-BS1108

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 (ST) FR
Cable structure
2x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
12.4mm
CPR standard
Eca
Earth core
none
Ground
copper strand
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight186.016 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
BS1108
100 in TME stock
Net price for quantities from 1 m - 2.75 USDGross price for quantities from 1 m - 3.29 USD
Net price for quantities from 25 m - 2.47 USDGross price for quantities from 25 m - 2.97 USD
Net price for quantities from 50 m - 2.20 USDGross price for quantities from 50 m - 2.64 USD
Net price for quantities from 100 m - 1.92 USDGross price for quantities from 100 m - 2.31 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.