+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS1188

Wire; BIT 1000 2(St) FR; 2x2x1mm2; PVC; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
BS1188
TME Symbol:
BITNER-BS1188

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BIT 1000 2(St) FR
Cable structure
2x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Cable features
elastic
Flexibility class
5
Cable external diameter
12.4mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight199.526 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
BS1188
85 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.29 USDGross price for quantities from 1 m - 3.95 USD
Net price for quantities from 25 m - 2.98 USDGross price for quantities from 25 m - 3.57 USD
Net price for quantities from 50 m - 2.65 USDGross price for quantities from 50 m - 3.18 USD
Net price for quantities from 100 m - 2.32 USDGross price for quantities from 100 m - 2.78 USD