+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS1196

Wire; BIT 1000 2(St) FR; 12x2x1mm2; PVC; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
BS1196
TME Symbol:
BITNER-BS1196

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BIT 1000 2(St) FR
Cable structure
12x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
24
No. of pairs
12
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Cable features
elastic
Flexibility class
5
Cable external diameter
21.8mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight66.1 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
BS1196
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 15.41 GBPGross price for quantities from 1 m - 18.49 GBP
Net price for quantities from 25 m - 13.87 GBPGross price for quantities from 25 m - 16.64 GBP
Net price for quantities from 50 m - 12.33 GBPGross price for quantities from 50 m - 14.79 GBP
Net price for quantities from 100 m - 10.79 GBPGross price for quantities from 100 m - 12.95 GBP