+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0005

Wire; BiT E-BUS; 2x2x0.8mm; EiB/KNX,data transmission; wire; Cu


Manufacturer: BITNER

Manufacturer part number:
EB0005
TME Symbol:
BITNER-EB0005

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT E-BUS
Cable structure
2x2x0.8mm
Number of cores
4
No. of pairs
2
Core diameter
0.8mm
Core structure
wire
Kind of core
Cu
Shield structure
Al foil, shielded
Wire insulation material
PVC
Insulation colour
green
Operating temperature
-40...80°C
Resistance to
most of oils
Cable external diameter
6mm
CPR standard
no classification
Core marking
colours without colour repetition
Earth core
none
Cable features
twisted pair conductors
Kind of material
no flame propagation
Ground
tinned copper wire Ø0.4mm
Cable application
  • data transmission
  • EiB/KNX
Gross weight54.55 g
Certificates

WATCH VIDEO

See other products in this category: Building Automation Bus Cables BITNER,
See other products from this series.:
*
EB0005
223 in TME stock
Net price for quantities from 1 m - 1.24 EURGross price for quantities from 1 m - 1.49 EUR
Net price for quantities from 25 m - 1.02 EURGross price for quantities from 25 m - 1.22 EUR
Net price for quantities from 50 m - 0.91 EURGross price for quantities from 50 m - 1.08 EUR
Net price for quantities from 100 m - 0.79 EURGross price for quantities from 100 m - 0.95 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m