+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0017

Wire; BiT L2 BUS DB; 1x2x0.64mm; wire; Cu; PVC; black; none


Manufacturer: BITNER

Manufacturer part number:
EB0017
TME Symbol:
BITNER-EB0017

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT L2 BUS DB
Cable structure
1x2x0.64mm
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.64mm
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
9.4mm
Earth core
none
Kind of material
no flame propagation
Cable application
  • automatics
  • data transmission
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight104.2 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BITNER,
See other products from this series.:
*
EB0017
22 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 1.19 EURGross price for quantities from 1 m - 1.43 EUR
Net price for quantities from 25 m - 1.02 EURGross price for quantities from 25 m - 1.22 EUR
Net price for quantities from 50 m - 0.91 EURGross price for quantities from 50 m - 1.08 EUR
Net price for quantities from 100 m - 0.85 EURGross price for quantities from 100 m - 1.02 EUR