+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0050

Wire: data transmission; BiT CAN-BUS Drag Chain; 1x2x0.34mm2

Manufacturer: BITNER

Manufacturer part number:
EB0050
TME Symbol:
BITNER-EB0050

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT CAN-BUS Drag Chain
Cable structure
1x2x0.34mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
7mm
Number of cores
2
Core section
0.34mm2
CPR standard
no classification
No. of pairs
1
Resistance to
coolant, mechanical stesses, most of chemical compounds, most of oils, UV rays
Cable features
low smoke density
Kind of material
halogen free
Operating temperature
-40...80°C
Cable application
  • CAN bus
  • data transmission
  • indoor
  • industrial applications
  • outdoor
  • power chain
Gross weight52.047 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded BITNER,
See other products from this series.:
*
EB0050
102 in TME stock
Net price for quantities from 1 m - 2.86 EURGross price for quantities from 1 m - 3.44 EUR
Net price for quantities from 25 m - 2.34 EURGross price for quantities from 25 m - 2.81 EUR
Net price for quantities from 50 m - 2.08 EURGross price for quantities from 50 m - 2.50 EUR
Net price for quantities from 100 m - 1.82 EURGross price for quantities from 100 m - 2.19 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m