+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0250

Wire; BiTsensor PE (St) CH; 1x2x0.22mm2; stranded; Cu; LSZH; green


Manufacturer: BITNER

Manufacturer part number:
EB0250
TME Symbol:
BITNER-EB0250

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTsensor PE (St) CH
Cable structure
1x2x0.22mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core section
0.22mm2
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
green
Operating temperature
-40...80°C
CPR standard
B2ca
Cable external diameter
5.6mm
Rated voltage
0.3kV
Earth core
none
Kind of material
flame retardant, halogen free, no flame propagation
Ground
tinned copper strand
Cable application
  • data transmission
  • indoor
  • industrial applications
  • RS485
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight37.732 g
Certificates
See other products in this category: Serial Bus Cables BITNER,
See other products from this series.:
*
EB0250
143 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.77 GBPGross price for quantities from 1 m - 2.12 GBP
Net price for quantities from 25 m - 1.52 GBPGross price for quantities from 25 m - 1.82 GBP
Net price for quantities from 50 m - 1.35 GBPGross price for quantities from 50 m - 1.62 GBP
Net price for quantities from 100 m - 1.18 GBPGross price for quantities from 100 m - 1.42 GBP
Packaging method by the manufacturer:Bag = 100 m