+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM3559

Wire; YnKXSżo; 5G4mm2; wire; Cu; PVC; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
EM3559
TME Symbol:
BITNER-EM3559

Specification

Manufacturer
BITNER
Type of wire
mains
Kind of cable
YnKXSżo
Cable structure
5G4mm2
Core structure
wire
Kind of core
Cu
Number of cores
5
Core section
4mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
UV rays
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
13.4mm
Kind of material
no flame propagation
Operating temperature
-30...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight32.5 g
Certificates
See other products in this category: Power Cords BITNER,
*
EM3559
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 6.28 GBPGross price for quantities from 1 m - 7.54 GBP
Net price for quantities from 25 m - 5.65 GBPGross price for quantities from 25 m - 6.78 GBP
Net price for quantities from 50 m - 5.02 GBPGross price for quantities from 50 m - 6.03 GBP
Net price for quantities from 100 m - 4.40 GBPGross price for quantities from 100 m - 5.28 GBP