+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EM8312

Wire; YKSY; 75G1mm2; unshielded; 600V,1kV; Cu; wire; black


Manufacturer: BITNER

Manufacturer part number:
EM8312
TME Symbol:
BITNER-EM8312

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
YKSY
Cable structure
75G1mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
wire
Number of cores
75
Core section
1mm2
Core marking
white, numbered + ground wire
Insulation colour
black
Cable external diameter
31.7mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Earth core
yellow-green
CPR standard
no classification
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight154.8 g
Certificates
See other products in this category: Multicore Cables - Unshielded BITNER,
*
EM8312
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 32.72 EURGross price for quantities from 1 m - 39.26 EUR
Net price for quantities from 25 m - 29.48 EURGross price for quantities from 25 m - 35.38 EUR
Net price for quantities from 50 m - 26.24 EURGross price for quantities from 50 m - 31.49 EUR
Net price for quantities from 100 m - 22.68 EURGross price for quantities from 100 m - 27.21 EUR