+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EM8321

Wire; YKSY; 30G1.5mm2; unshielded; 600V,1kV; Cu; wire; black


Manufacturer: BITNER

Manufacturer part number:
EM8321
TME Symbol:
BITNER-EM8321

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
YKSY
Cable structure
30G1.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
wire
Number of cores
30
Core section
1.5mm2
Core marking
white, numbered + ground wire
Insulation colour
black
Cable external diameter
22.5mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Earth core
yellow-green
CPR standard
no classification
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight84.5 g
Certificates
See other products in this category: Multicore Cables - Unshielded BITNER,
*
EM8321
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 18.60 USDGross price for quantities from 1 m - 22.32 USD
Net price for quantities from 25 m - 16.74 USDGross price for quantities from 25 m - 20.09 USD
Net price for quantities from 50 m - 14.88 USDGross price for quantities from 50 m - 17.86 USD
Net price for quantities from 100 m - 13.02 USDGross price for quantities from 100 m - 15.63 USD