+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM8327

Wire; YKSY; 10G2.5mm2; unshielded; 600V,1kV; Cu; wire; black


Manufacturer: BITNER

Manufacturer part number:
EM8327
TME Symbol:
BITNER-EM8327

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
YKSY
Cable structure
10G2.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
wire
Number of cores
10
Core section
2.5mm2
Core marking
white, numbered + ground wire
Insulation colour
black
Cable external diameter
17.1mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Earth core
yellow-green
CPR standard
no classification
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight502 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
*
EM8327
0 in TME stock
Net price for quantities from 1 m - 11.14 USDGross price for quantities from 1 m - 13.37 USD
Net price for quantities from 25 m - 10.02 USDGross price for quantities from 25 m - 12.03 USD
Net price for quantities from 50 m - 8.91 USDGross price for quantities from 50 m - 10.70 USD
Net price for quantities from 100 m - 7.80 USDGross price for quantities from 100 m - 9.36 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m