+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM8454

Wire; YKSYFtZny; 7G6mm2; unshielded; 600V,1kV; Cu; wire; black

Manufacturer: BITNER

Manufacturer part number:
EM8454
TME Symbol:
BITNER-EM8454

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
YKSYFtZny
Cable structure
7G6mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
wire
Number of cores
7
Core section
6mm2
Core marking
white, numbered + ground wire
Insulation colour
black
Cable external diameter
21.9mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Earth core
yellow-green
CPR standard
no classification
Cable features
steel armouring
Cable application
  • for direct burial
  • industrial applications
  • outdoor
Gross weight94.9 g
Certificates
See other products in this category: Multicore Cables - Unshielded BITNER,
*
EM8454
0 in TME stock
Net price for quantities from 1 m - 16.92 EURGross price for quantities from 1 m - 20.30 EUR
Net price for quantities from 25 m - 15.22 EURGross price for quantities from 25 m - 18.27 EUR
Net price for quantities from 50 m - 13.53 EURGross price for quantities from 50 m - 16.24 EUR
Net price for quantities from 100 m - 11.84 EURGross price for quantities from 100 m - 14.21 EUR
Amount (Multiplicity: 1)