+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM9059

Wire; BiT 1000 Power; 4G2.5mm2; stranded; Cu; PVC; black; 600V,1kV

Manufacturer: BITNER

Manufacturer part number:
EM9059
TME Symbol:
BITNER-EM9059

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiT 1000 Power
Cable structure
4G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
most of oils, to weather conditions, UV rays
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
11.8mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight20.9 g
Certificates
See other products in this category: Power Cords BITNER,
See other products from this series.:
*
EM9059
0 in TME stock
Net price for quantities from 1 m - 3.70 USDGross price for quantities from 1 m - 4.44 USD
Net price for quantities from 25 m - 3.33 USDGross price for quantities from 25 m - 3.99 USD
Net price for quantities from 50 m - 2.96 USDGross price for quantities from 50 m - 3.55 USD
Net price for quantities from 100 m - 2.59 USDGross price for quantities from 100 m - 3.11 USD
Amount (Multiplicity: 1)