+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EM9113

Wire; BiT 1000 Power; 5G95mm2; stranded; Cu; PVC; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
EM9113
TME Symbol:
BITNER-EM9113

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiT 1000 Power
Cable structure
5G95mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
95mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
most of oils, to weather conditions, UV rays
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
48mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight555.8 g
Certificates
See other products in this category: Power Cords BITNER,
See other products from this series.:
*
EM9113
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 148.60 USDGross price for quantities from 1 m - 178.32 USD
Net price for quantities from 25 m - 133.75 USDGross price for quantities from 25 m - 160.49 USD
Net price for quantities from 50 m - 118.88 USDGross price for quantities from 50 m - 142.66 USD
Net price for quantities from 100 m - 104.02 USDGross price for quantities from 100 m - 124.83 USD