+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM9169

Wire; BiT 1000 Power; 1x35mm2; stranded; Cu; PVC; black; 600V,1kV

Manufacturer: BITNER

Manufacturer part number:
EM9169
TME Symbol:
BITNER-EM9169

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiT 1000 Power
Cable structure
1x35mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
35mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
most of oils, to weather conditions, UV rays
Flexibility class
5
CPR standard
no classification
Earth core
none
Cable external diameter
12mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight375 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
EM9169
32 in TME stock
Net price for quantities from 1 m - 10.78 EURGross price for quantities from 1 m - 12.94 EUR
Net price for quantities from 25 m - 9.71 EURGross price for quantities from 25 m - 11.65 EUR
Net price for quantities from 50 m - 8.63 EURGross price for quantities from 50 m - 10.35 EUR
Net price for quantities from 100 m - 7.55 EURGross price for quantities from 100 m - 9.06 EUR
Amount (Multiplicity: 1)