+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM9739

Wire; BiT 1000 H Power; 3G1.5mm2; stranded; Cu; PVC; black; Class: 5


Manufacturer: BITNER

Manufacturer part number:
EM9739
TME Symbol:
BITNER-EM9739

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiT 1000 H Power
Cable structure
3G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
9.6mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight126.921 g
Certificates
See other products in this category: Power Cords BITNER,
See other products from this series.:
*
EM9739
110 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.43 EURGross price for quantities from 1 m - 2.92 EUR
Net price for quantities from 25 m - 2.20 EURGross price for quantities from 25 m - 2.64 EUR
Net price for quantities from 50 m - 1.95 EURGross price for quantities from 50 m - 2.34 EUR
Net price for quantities from 100 m - 1.71 EURGross price for quantities from 100 m - 2.05 EUR