+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H50052

Wire; BiT 500 H; 4G1mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: BITNER

Manufacturer part number:
H50052
TME Symbol:
BITNER-H50052

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 H
Cable structure
4G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.8mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable features
low smoke density
Cable application
  • indoor
  • industrial applications
Gross weight79.186 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
H50052
59 in TME stock
Net price for quantities from 1 m - 2.04 USDGross price for quantities from 1 m - 2.46 USD
Net price for quantities from 25 m - 1.84 USDGross price for quantities from 25 m - 2.21 USD
Net price for quantities from 50 m - 1.64 USDGross price for quantities from 50 m - 1.97 USD
Net price for quantities from 100 m - 1.43 USDGross price for quantities from 100 m - 1.72 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.