+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H50089

Wire; BiT 500 H; 3G2.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: BITNER

Manufacturer part number:
H50089
TME Symbol:
BITNER-H50089

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 H
Cable structure
3G2.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
8.3mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable features
low smoke density
Cable application
  • indoor
  • industrial applications
Gross weight132 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
H50089
98 in TME stock
Net price for quantities from 1 m - 3.17 EURGross price for quantities from 1 m - 3.80 EUR
Net price for quantities from 25 m - 2.82 EURGross price for quantities from 25 m - 3.38 EUR
Net price for quantities from 50 m - 2.52 EURGross price for quantities from 50 m - 3.02 EUR
Net price for quantities from 100 m - 2.21 EURGross price for quantities from 100 m - 2.65 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.