+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H62010

Wire; BiT 1000 2(ST) H; 2x2x0.5mm2; LSZH; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
H62010
TME Symbol:
BITNER-H62010

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 2(ST) H
Cable structure
2x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.5mm2
Core marking
black, numbered
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
11.3mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • for direct burial
  • indoor
  • outdoor
Gross weight152.568 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
H62010
155 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.12 GBPGross price for quantities from 1 m - 2.54 GBP
Net price for quantities from 25 m - 1.90 GBPGross price for quantities from 25 m - 2.28 GBP
Net price for quantities from 50 m - 1.69 GBPGross price for quantities from 50 m - 2.02 GBP
Net price for quantities from 100 m - 1.48 GBPGross price for quantities from 100 m - 1.77 GBP