+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H63127

Wire; BiT 1000 CH; 25G1mm2; shielded,tinned copper braid; LSZH

Manufacturer: BITNER

Manufacturer part number:
H63127
TME Symbol:
BITNER-H63127

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 CH
Cable structure
25G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
25
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
to weather conditions, UV rays
Flexibility class
5
Cable external diameter
20.6mm
CPR standard
no classification
Earth core
yellow-green
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight62.3 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
H63127
0 in TME stock
Net price for quantities from 1 m - 19.00 USDGross price for quantities from 1 m - 22.80 USD
Net price for quantities from 25 m - 17.09 USDGross price for quantities from 25 m - 20.52 USD
Net price for quantities from 50 m - 15.20 USDGross price for quantities from 50 m - 18.24 USD
Net price for quantities from 100 m - 13.30 USDGross price for quantities from 100 m - 15.96 USD
Amount (Multiplicity: 1)