+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H63167

Wire; BiT 1000 CH; 5G2.5mm2; shielded,tinned copper braid; LSZH


Manufacturer: BITNER

Manufacturer part number:
H63167
TME Symbol:
BITNER-H63167

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 CH
Cable structure
5G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
2.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
to weather conditions, UV rays
Flexibility class
5
Cable external diameter
13.8mm
CPR standard
no classification
Earth core
yellow-green
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight302 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
H63167
28 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 8.10 EURGross price for quantities from 1 m - 9.72 EUR
Net price for quantities from 25 m - 7.30 EURGross price for quantities from 25 m - 8.75 EUR
Net price for quantities from 50 m - 6.48 EURGross price for quantities from 50 m - 7.78 EUR
Net price for quantities from 100 m - 5.68 EURGross price for quantities from 100 m - 6.81 EUR