+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | control cable | |
Manufacturer series | IB-BIT 1000 CY | |
Cable structure | 2x1mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
Core section | 1mm2 | |
Core marking | black, numbered | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Rated voltage | 0.6kV/1kV | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | oils, UV rays | |
Cable external diameter | 10.3mm | |
CPR standard | no classification | |
Conform to the norm | EN 60332-1 |