+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0151

Wire; BiT RE-2Y(St) Yv-FR; 2x2x0.5mm2; 0.5mm2; Cu; stranded; PVC

Manufacturer: BITNER

Manufacturer part number:
ID0151
TME Symbol:
BITNER-ID0151

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT RE-2Y(St) Yv-FR
Cable structure
2x2x0.5mm2
Core section
0.5mm2
Kind of core
Cu
Core structure
stranded
Number of cores
4
No. of pairs
2
Shield structure
Al-PET-Al foil
Wire insulation material
PVC
Insulation colour
black
Cable features
twisted pair conductors
Resistance to
UV rays
Cable external diameter
9.7mm
CPR standard
no classification
Core marking
coloured numbered, colours without colour repetition
Earth core
none
Kind of material
flame retardant, no flame propagation
Ground
tinned copper strand
Operating temperature
-40...80°C
Cable application
  • industrial applications
  • outdoor
Gross weight10.8 g
Certificates
See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
ID0151
0 in TME stock
Net price for quantities from 1 m - 1.56 EURGross price for quantities from 1 m - 1.87 EUR
Net price for quantities from 25 m - 1.40 EURGross price for quantities from 25 m - 1.68 EUR
Net price for quantities from 50 m - 1.25 EURGross price for quantities from 50 m - 1.49 EUR
Net price for quantities from 100 m - 1.09 EURGross price for quantities from 100 m - 1.31 EUR
Amount (Multiplicity: 1)