+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | mains | |
Manufacturer series | BiTservo UV 3plus 2XSLCHK-J | |
Kind of cable | 2XSLCHK-J | |
Cable structure | 3G4mm2+3x25mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 6 | |
Core marking | colours + ground wire | |
Shield structure | Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Resistance to | UV rays | |
Flexibility class | 5 | |
CPR standard | no classification | |
Earth core | yellow-green | |
Cable external diameter | 23.3mm | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Operating temperature | -40...90°C |