+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2609

Wire; BiTservo UV 3plus 2XSLCHK-J; 2XSLCHK-J; 3G10mm2,3x70mm2


Manufacturer: BITNER

Manufacturer part number:
IP2609
TME Symbol:
BITNER-IP2609

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTservo UV 3plus 2XSLCHK-J
Kind of cable
2XSLCHK-J
Cable structure
3G10mm2+3x70mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
Core marking
colours + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
34.3mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...90°C
Core section
  • 10mm2
  • 70mm2
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight2.835 kg
Certificates
See other products in this category: Power Cords BITNER,
See other products from this series.:
*
IP2609
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 100.58 EURGross price for quantities from 1 m - 120.69 EUR
Net price for quantities from 25 m - 90.52 EURGross price for quantities from 25 m - 108.62 EUR
Net price for quantities from 50 m - 80.46 EURGross price for quantities from 50 m - 96.55 EUR
Net price for quantities from 100 m - 70.40 EURGross price for quantities from 100 m - 84.48 EUR