+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA0151

Wire; BiTprotect (St); 4x0.5mm; round; wire; Cu; PVC; white


Manufacturer: BITNER

Manufacturer part number:
LA0151
TME Symbol:
BITNER-LA0151

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTprotect (St)
Cable structure
4x0.5mm
Wire cross-section shape
round
Core structure
wire
Kind of core
Cu
Number of cores
4
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
white
CPR standard
no classification
Earth core
none
Cable external diameter
4.2mm
Core diameter
0.5mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • indoor
  • intercoms
Gross weight16.104 g
Certificates
See other products in this category: Power Cords BITNER,
See other products from this series.:
*
LA0151
119 in TME stock
Net price for quantities from 1 m - 0.38 EURGross price for quantities from 1 m - 0.46 EUR
Net price for quantities from 25 m - 0.32 EURGross price for quantities from 25 m - 0.38 EUR
Net price for quantities from 50 m - 0.26 EURGross price for quantities from 50 m - 0.32 EUR
Net price for quantities from 100 m - 0.23 EURGross price for quantities from 100 m - 0.28 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.