+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF0100.10

Wire: coaxial; RG6; 1x1.05mm; wire; Cu; PVC; white; Øcable: 7.2mm


Manufacturer: BITNER

Manufacturer part number:
LF0100.10
TME Symbol:
BITNER-LF0100.10

Specification

Manufacturer
BITNER
Type of wire
coaxial
Kind of cable
RG6
Cable structure
1x1.05mm
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
white
Core diameter
1.05mm
Resistance to
UV rays
Cable external diameter
7.2mm
Kind of material
no flame propagation
Cable application
  • indoor
  • outdoor
  • signal transmission
Gross weight56 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables BITNER,
*
LF0100.10
0 in TME stock
Net price for quantities from 1 m - 1.11 USDGross price for quantities from 1 m - 1.33 USD
Net price for quantities from 25 m - 0.91 USDGross price for quantities from 25 m - 1.08 USD
Net price for quantities from 50 m - 0.81 USDGross price for quantities from 50 m - 0.97 USD
Net price for quantities from 100 m - 0.71 USDGross price for quantities from 100 m - 0.85 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m