+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF0500

Wire: coaxial; BiTSAT 757; 1x1.05mm; wire; Cu; PE; white


Manufacturer: BITNER

Manufacturer part number:
LF0500
TME Symbol:
BITNER-LF0500

Specification

Manufacturer
BITNER
Type of wire
coaxial
Manufacturer series
BiTSAT 757
Cable structure
1x1.05mm
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET-Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PE
Insulation colour
white
Core diameter
1.05mm
CPR standard
no classification
Cable external diameter
6.9mm
Kind of material
no flame propagation
Cable application
  • indoor
  • signal transmission
  • TV SAT
Gross weight46.421 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables BITNER,
See other products from this series.:
*
LF0500
217 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 0.73 EURGross price for quantities from 1 m - 0.88 EUR
Net price for quantities from 25 m - 0.60 EURGross price for quantities from 25 m - 0.72 EUR
Net price for quantities from 50 m - 0.53 EURGross price for quantities from 50 m - 0.64 EUR
Net price for quantities from 100 m - 0.47 EURGross price for quantities from 100 m - 0.56 EUR