+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LF0501

Wire: coaxial; BiTSAT 757; 1x1.05mm; wire; Cu; PE; black


Manufacturer: BITNER

Manufacturer part number:
LF0501
TME Symbol:
BITNER-LF0501

Specification

Manufacturer
BITNER
Type of wire
coaxial
Manufacturer series
BiTSAT 757
Cable structure
1x1.05mm
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET-Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PE
Insulation colour
black
Core diameter
1.05mm
Resistance to
UV rays
CPR standard
no classification
Cable external diameter
6.9mm
Kind of material
no flame propagation
Cable application
  • indoor
  • signal transmission
  • TV SAT
Gross weight51.224 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables BITNER,
See other products from this series.:
*
LF0501
184 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.62 GBPGross price for quantities from 1 m - 0.74 GBP
Net price for quantities from 25 m - 0.51 GBPGross price for quantities from 25 m - 0.61 GBP
Net price for quantities from 50 m - 0.45 GBPGross price for quantities from 50 m - 0.54 GBP
Net price for quantities from 100 m - 0.40 GBPGross price for quantities from 100 m - 0.47 GBP
Packaging method by the manufacturer:
Reel = 100 m