+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0910

Wire; BiTsound®; Cat 6; 4x2x26AWG; Cu; stranded; PVC; black; 7.9mm


Manufacturer: BITNER

Manufacturer part number:
LP0910
TME Symbol:
BITNER-LP0910

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTsound®
Ethernet category
Cat 6
Cable structure
4x2x26AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Cable external diameter
7.9mm
CPR standard
no classification
Core marking
coloured
Earth core
none
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...70°C
Cable application
  • indoor
  • outdoor
Gross weight34.771 g
Certificates
See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
LP0910
64 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.98 USDGross price for quantities from 1 m - 3.58 USD
Net price for quantities from 25 m - 2.56 USDGross price for quantities from 25 m - 3.07 USD
Net price for quantities from 50 m - 2.28 USDGross price for quantities from 50 m - 2.73 USD
Net price for quantities from 100 m - 1.99 USDGross price for quantities from 100 m - 2.39 USD
Packaging method by the manufacturer:
Bag = 200 m