+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S10003

Wire; BiT RD-Y(St)Y Bd; 8x2x0.5mm2; Al-PET foil; PVC; grey

Manufacturer: BITNER

Manufacturer part number:
S10003
TME Symbol:
BITNER-S10003

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT RD-Y(St)Y Bd
Cable structure
8x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
No. of pairs
8
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
Al-PET foil
Wire insulation material
PVC
Insulation colour
grey
Kind of material
no flame propagation
Operating temperature
-30...80°C
Resistance to
most of oils
Cable features
self-supporting
Cable external diameter
12.4mm
CPR standard
Eca
Earth core
none
Ground
tinned copper wire
Cable application
  • indoor
  • industrial applications
Gross weight204 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S10003
134 in TME stock
Net price for quantities from 1 m - 2.79 USDGross price for quantities from 1 m - 3.35 USD
Net price for quantities from 10 m - 2.58 USDGross price for quantities from 10 m - 3.09 USD
Amount (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m