+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S30866

Wire; LiYCY; BiT LiYCY; 4x2x0.75mm2; PVC; grey; 300V


Manufacturer: BITNER

Manufacturer part number:
S30866
TME Symbol:
BITNER-S30866

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
LiYCY
Manufacturer series
BiT LiYCY
Cable structure
4x2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core section
0.75mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
most of oils
Cable features
twisted pair conductors
Flexibility class
5
Cable external diameter
10.1mm
CPR standard
no classification
Earth core
none
Trade name
multi core cable
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight131.008 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S30866
109 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.93 EURGross price for quantities from 1 m - 4.72 EUR
Net price for quantities from 10 m - 3.46 EURGross price for quantities from 10 m - 4.15 EUR
Net price for quantities from 25 m - 2.97 EURGross price for quantities from 25 m - 3.57 EUR
Net price for quantities from 50 m - 2.66 EURGross price for quantities from 50 m - 3.19 EUR
Net price for quantities from 100 m - 2.34 EURGross price for quantities from 100 m - 2.81 EUR
Packaging method by the manufacturer:
Bag = 100 mReel = 1 000 m