+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S31794

Wire; Li-2YCYv; 4x2x0.5mm2; 0.5mm2; Cu; stranded; PVC; black; 11.3mm


Manufacturer: BITNER

Manufacturer part number:
S31794
TME Symbol:
BITNER-S31794

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
Li-2YCYv
Cable structure
4x2x0.5mm2
Core section
0.5mm2
Kind of core
Cu
Core structure
stranded
Number of cores
8
Shield structure
tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Cable features
twisted pair conductors
Cable external diameter
11.3mm
Rated voltage
0.3kV
CPR standard
no classification
Core marking
colours without colour repetition
Earth core
none
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight15.3 g
Certificates
See other products in this category: Telecommunication Cables BITNER,
*
S31794
0 in TME stock
Net price for quantities from 1 m - 3.24 EURGross price for quantities from 1 m - 3.89 EUR
Net price for quantities from 25 m - 2.93 EURGross price for quantities from 25 m - 3.52 EUR
Net price for quantities from 50 m - 2.59 EURGross price for quantities from 50 m - 3.11 EUR
Net price for quantities from 100 m - 2.27 EURGross price for quantities from 100 m - 2.72 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.