+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S32893

Wire; LiHCH; BiT LiHCH; 3x0.75mm2; shielded,tinned copper braid


Manufacturer: BITNER

Manufacturer part number:
S32893
TME Symbol:
BITNER-S32893

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
LiHCH
Manufacturer series
BiT LiHCH
Cable structure
3x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.75mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
halogen free, no flame propagation
Operating temperature
-5...80°C
Flexibility class
5
Cable external diameter
6.1mm
CPR standard
no classification
Earth core
none
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight58 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S32893
132 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.32 GBPGross price for quantities from 1 m - 1.59 GBP
Net price for quantities from 25 m - 1.13 GBPGross price for quantities from 25 m - 1.36 GBP
Net price for quantities from 50 m - 1.00 GBPGross price for quantities from 50 m - 1.21 GBP
Net price for quantities from 100 m - 0.88 GBPGross price for quantities from 100 m - 1.06 GBP
Packaging method by the manufacturer:Reel = 1 000 m