+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S52956

Wire; H05VVH6-F; 24G0.75mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: BITNER

Manufacturer part number:
S52956
TME Symbol:
BITNER-S52956

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
H05VVH6-F
Cable structure
24G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
24
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-30...70°C
Resistance to
most of oils
Wire cross-section shape
flat
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Cable outside dimensions
61.4x4.3mm
Cable features
elastic
Cable application
  • indoor
  • industrial applications
Gross weight490 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
*
S52956
0 in TME stock
Net price for quantities from 1 m - 16.21 EURGross price for quantities from 1 m - 19.45 EUR
Net price for quantities from 25 m - 14.59 EURGross price for quantities from 25 m - 17.50 EUR
Net price for quantities from 50 m - 12.97 EURGross price for quantities from 50 m - 15.56 EUR
Net price for quantities from 100 m - 11.35 EURGross price for quantities from 100 m - 13.62 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m