+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S61600

Wire; BiT 750; 2x2.5mm2; unshielded; 450V,750V; Cu; stranded; grey


Manufacturer: BITNER

Manufacturer part number:
S61600
TME Symbol:
BITNER-S61600

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 750
Cable structure
2x2.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
2.5mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
9mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
none
CPR standard
no classification
Cable application
  • indoor
  • industrial applications
Gross weight127.833 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S61600
291 in TME stock
Net price for quantities from 1 m - 2.11 USDGross price for quantities from 1 m - 2.53 USD
Net price for quantities from 25 m - 1.90 USDGross price for quantities from 25 m - 2.28 USD
Net price for quantities from 50 m - 1.69 USDGross price for quantities from 50 m - 2.02 USD
Net price for quantities from 100 m - 1.48 USDGross price for quantities from 100 m - 1.77 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m