+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB0311

Wire; BiT 500 (ST); 2x1mm2; shielded,Al-PET foil; PVC; grey

Manufacturer: BITNER

Manufacturer part number:
SB0311
TME Symbol:
BITNER-SB0311

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST)
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Cable features
elastic
Flexibility class
5
Cable external diameter
5.9mm
CPR standard
Eca
Earth core
none
Ground
copper strand
Cable application
  • indoor
  • industrial applications
Gross weight52.841 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB0311
34 in TME stock
Net price for quantities from 1 m - 0.92 GBPGross price for quantities from 1 m - 1.11 GBP
Net price for quantities from 25 m - 0.83 GBPGross price for quantities from 25 m - 0.99 GBP
Net price for quantities from 50 m - 0.74 GBPGross price for quantities from 50 m - 0.88 GBP
Net price for quantities from 100 m - 0.65 GBPGross price for quantities from 100 m - 0.77 GBP
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m