+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB1839

Wire; BiT 500 BLACK FR; 7G0.75mm2; unshielded; 300V,500V; Cu

Manufacturer: BITNER

Manufacturer part number:
SB1839
TME Symbol:
BITNER-SB1839

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 BLACK FR
Cable structure
7G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
9.2mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • for direct burial
  • outdoor
Gross weight135.338 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
SB1839
63 in TME stock
Net price for quantities from 1 m - 2.18 EURGross price for quantities from 1 m - 2.62 EUR
Net price for quantities from 25 m - 1.97 EURGross price for quantities from 25 m - 2.36 EUR
Net price for quantities from 50 m - 1.75 EURGross price for quantities from 50 m - 2.09 EUR
Net price for quantities from 100 m - 1.53 EURGross price for quantities from 100 m - 1.84 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.