+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB1862

Wire; BiT 500 BLACK FR; 3G1mm2; unshielded; 300V,500V; Cu; black

Manufacturer: BITNER

Manufacturer part number:
SB1862
TME Symbol:
BITNER-SB1862

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 BLACK FR
Cable structure
3G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
7.9mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • for direct burial
  • outdoor
Gross weight95.044 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
SB1862
90 in TME stock
Net price for quantities from 1 m - 1.35 EURGross price for quantities from 1 m - 1.62 EUR
Net price for quantities from 25 m - 1.21 EURGross price for quantities from 25 m - 1.45 EUR
Net price for quantities from 50 m - 1.07 EURGross price for quantities from 50 m - 1.29 EUR
Net price for quantities from 100 m - 0.94 EURGross price for quantities from 100 m - 1.13 EUR
Amount (Multiplicity: 1)