+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB1896

Wire; BiT 500 BLACK FR; 4G1.5mm2; unshielded; 300V,500V; Cu; black

Manufacturer: BITNER

Manufacturer part number:
SB1896
TME Symbol:
BITNER-SB1896

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 BLACK FR
Cable structure
4G1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
9.4mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • for direct burial
  • outdoor
Gross weight139.317 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
SB1896
64 in TME stock
Net price for quantities from 1 m - 2.57 USDGross price for quantities from 1 m - 3.08 USD
Net price for quantities from 25 m - 2.31 USDGross price for quantities from 25 m - 2.77 USD
Net price for quantities from 50 m - 2.05 USDGross price for quantities from 50 m - 2.47 USD
Net price for quantities from 100 m - 1.80 USDGross price for quantities from 100 m - 2.16 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m