+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB2430

Wire; BiT 500 (ST) BLACK FR; 2x0.75mm2; shielded,Al-PET foil


Manufacturer: BITNER

Manufacturer part number:
SB2430
TME Symbol:
BITNER-SB2430

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) BLACK FR
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
7.4mm
CPR standard
no classification
Earth core
none
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight71.088 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB2430
118 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.12 USDGross price for quantities from 1 m - 1.34 USD
Net price for quantities from 25 m - 1.01 USDGross price for quantities from 25 m - 1.21 USD
Net price for quantities from 50 m - 0.90 USDGross price for quantities from 50 m - 1.07 USD
Net price for quantities from 100 m - 0.79 USDGross price for quantities from 100 m - 0.94 USD