+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SB2564

Wire; BiT 500 (ST) BLACK FR; 12x2x0.5mm2; shielded,Al-PET foil


Manufacturer: BITNER

Manufacturer part number:
SB2564
TME Symbol:
BITNER-SB2564

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) BLACK FR
Cable structure
12x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
24
No. of pairs
12
Core section
0.5mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
15.5mm
CPR standard
Eca
Earth core
none
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight291 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB2564
63 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 6.18 USDGross price for quantities from 1 m - 7.41 USD
Net price for quantities from 25 m - 5.56 USDGross price for quantities from 25 m - 6.67 USD
Net price for quantities from 50 m - 4.94 USDGross price for quantities from 50 m - 5.93 USD
Net price for quantities from 100 m - 4.32 USDGross price for quantities from 100 m - 5.19 USD
Packaging method by the manufacturer:
Reel = 100 m