+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SB2590

Wire; BiT 500 (ST) BLACK FR; 8x2x1mm2; shielded,Al-PET foil; PVC


Manufacturer: BITNER

Manufacturer part number:
SB2590
TME Symbol:
BITNER-SB2590

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) BLACK FR
Cable structure
8x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
No. of pairs
8
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
15.7mm
CPR standard
Eca
Earth core
none
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight315 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB2590
5 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 5.25 USDGross price for quantities from 1 m - 6.29 USD
Net price for quantities from 25 m - 4.72 USDGross price for quantities from 25 m - 5.66 USD
Net price for quantities from 50 m - 4.20 USDGross price for quantities from 50 m - 5.03 USD
Net price for quantities from 100 m - 3.94 USDGross price for quantities from 100 m - 4.72 USD