+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB4343

Wire; BiT 500 (ST) H; 2x1.5mm2; shielded,Al-PET foil; LSZH; grey

Manufacturer: BITNER

Manufacturer part number:
SB4343
TME Symbol:
BITNER-SB4343

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) H
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Cable external diameter
6.9mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Cable features
  • elastic
  • low smoke density
Cable application
  • indoor
  • industrial applications
Gross weight7.6 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB4343
0 in TME stock
Net price for quantities from 1 m - 1.66 EURGross price for quantities from 1 m - 1.99 EUR
Net price for quantities from 25 m - 1.50 EURGross price for quantities from 25 m - 1.79 EUR
Net price for quantities from 50 m - 1.33 EURGross price for quantities from 50 m - 1.60 EUR
Net price for quantities from 100 m - 1.16 EURGross price for quantities from 100 m - 1.40 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.