+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SI0185

Wire; IB-BIT 500 CY; 2x1mm2; shielded,tinned copper braid; PVC


Manufacturer: BITNER

Manufacturer part number:
SI0185
TME Symbol:
BITNER-SI0185

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
IB-BIT 500 CY
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-40...80°C
Resistance to
gasoline, most of oils, to weather conditions, UV rays
Flexibility class
5
Cable external diameter
7.8mm
CPR standard
no classification
Earth core
none
Trade name
multi core cable
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight92.728 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SI0185
100 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.18 USDGross price for quantities from 1 m - 2.62 USD
Net price for quantities from 25 m - 1.97 USDGross price for quantities from 25 m - 2.36 USD
Net price for quantities from 50 m - 1.75 USDGross price for quantities from 50 m - 2.09 USD
Net price for quantities from 100 m - 1.53 USDGross price for quantities from 100 m - 1.83 USD