+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SI0196

Wire; IB-BIT 500 CY; 18x1mm2; shielded,tinned copper braid; PVC


Manufacturer: BITNER

Manufacturer part number:
SI0196
TME Symbol:
BITNER-SI0196

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
IB-BIT 500 CY
Cable structure
18x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
18
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-40...80°C
Resistance to
gasoline, most of oils, to weather conditions, UV rays
Flexibility class
5
Cable external diameter
14.9mm
CPR standard
no classification
Earth core
none
Trade name
multi core cable
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight40.2 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SI0196
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 11.54 EURGross price for quantities from 1 m - 13.84 EUR
Net price for quantities from 25 m - 10.39 EURGross price for quantities from 25 m - 12.46 EUR
Net price for quantities from 50 m - 9.23 EURGross price for quantities from 50 m - 11.07 EUR
Net price for quantities from 100 m - 8.07 EURGross price for quantities from 100 m - 9.69 EUR