+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TI0013

Wire; BiTLAN; F/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PE; black; 7mm


Manufacturer: BITNER

Manufacturer part number:
TI0013
TME Symbol:
BITNER-TI0013

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PE
Insulation colour
black
Resistance to
oils, UV rays
Cable external diameter
7mm
CPR standard
no classification
Operating temperature
-30...80°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • data transmission
  • LAN
  • outdoor
Gross weight53.759 g
Certificates
See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0013
378 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.13 EURGross price for quantities from 1 m - 1.36 EUR
Net price for quantities from 25 m - 0.97 EURGross price for quantities from 25 m - 1.17 EUR
Net price for quantities from 50 m - 0.86 EURGross price for quantities from 50 m - 1.03 EUR
Net price for quantities from 100 m - 0.76 EURGross price for quantities from 100 m - 0.91 EUR